Onsemi CAT5113VI-10-T3 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Series | DPP |
| Supply Current | 100uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113VI-10-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
