
Onsemi CAT5113ZI50TE13 technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Resistance | 50000R |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113ZI50TE13 to view detailed technical specifications.
No datasheet is available for this part.