
The CAT5114PI-10 is a 10kR resistor from Onsemi, packaged in a PDIP case. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.5V and 6V. The resistor has a supply current of 100uA and is not RoHS compliant.
Onsemi CAT5114PI-10 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 100uA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT5114PI-10 to view detailed technical specifications.
No datasheet is available for this part.