
The CAT5115PI-00 is a 100kR resistor offered in a PDIP package. It operates over a temperature range of -40°C to 85°C and is suitable for use with supply voltages between 2.5V and 5.5V. The resistor is available in quantities of 50 and is packaged in rail or tube packaging. It draws a supply current of 100uA.
Onsemi CAT5115PI-00 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| RoHS Compliant | No |
| Supply Current | 100uA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT5115PI-00 to view detailed technical specifications.
No datasheet is available for this part.
