
The CAT5116ZI-GT3 is a non-volatile memory IC from Onsemi, packaged in a compact MSOP package. It operates within a temperature range of -40°C to 85°C. This device is RoHS compliant and not radiation hardened. The memory type is non-volatile, with a resistance of 32kΩ.
Onsemi CAT5116ZI-GT3 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 32kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5116ZI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
