
Onsemi CAT5120TBI-10-T3 technical specifications.
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CAT5120TBI-10-T3 to view detailed technical specifications.
No datasheet is available for this part.
