
Onsemi CAT523WI-T2 technical specifications.
| Package/Case | SOIC |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 24kR |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT523WI-T2 to view detailed technical specifications.
No datasheet is available for this part.