
The CAT5241WI50 is a 64-position non-volatile potentiometer from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 2.5V to 6V and has a maximum supply current of 1mA. The device is packaged in a halogen-free and lead-free SOIC package and is RoHS compliant. The potentiometer has a resistance of 50kR and is suitable for use in applications where a non-volatile memory is required.
Onsemi CAT5241WI50 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Positions | 64 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5241WI50 to view detailed technical specifications.
No datasheet is available for this part.
