
Onsemi CAT524PI technical specifications.
| Package/Case | PDIP |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resistance | 24kR |
| RoHS Compliant | No |
| Supply Current | 600uA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT524PI to view detailed technical specifications.
No datasheet is available for this part.