
The CAT524WI-TE13 is a 4-element surface mount IC with a serial 3-wire interface. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The device is lead-free and RoHS compliant. It is packaged in a SOIC package and supplied on tape and reel.
Onsemi CAT524WI-TE13 technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT524WI-TE13 to view detailed technical specifications.
No datasheet is available for this part.
