
Onsemi CAT6221-JPTD-G-T3 technical specifications.
| Accuracy | 1% |
| Package/Case | TSOT |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Series | CAT6221 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6221-JPTD-G-T3 to view detailed technical specifications.
No datasheet is available for this part.