
The CAT803STBI-G is a single-voltage monitor from Onsemi, packaged in a SOT-23-3 case. It operates over a temperature range of -40°C to 85°C and can handle up to 320mW of power dissipation. The device is RoHS compliant and is available in quantities of 3000 per reel. It monitors a single voltage and has an operating supply current of 15uA. The overvoltage threshold is 2.96V and the undervoltage threshold is 2.89V.
Onsemi CAT803STBI-G technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT803STBI-G to view detailed technical specifications.
No datasheet is available for this part.