Onsemi CAT809JTBI-G technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT809JTBI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.