
The CAT853CTBI-GT3 is a simple reset/power-on reset IC from Onsemi. It operates over a temperature range of -40°C to 85°C and is available in a halogen-free, lead-free SOT-23-3 package. This device monitors a single voltage and provides an active low reset signal with a timeout of 140ms. It is RoHS compliant and suitable for surface mount applications.
Onsemi CAT853CTBI-GT3 technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.45V |
| Min Reset Threshold Voltage | 2.35V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT853CTBI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
