
The CAT8801LSD-GT3 is a surface mount device from Onsemi, designed for simple reset/power-on reset and power supply monitoring applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features a totem-pole output and is available in a tape and reel packaging format. The CAT8801LSD-GT3 has a maximum power dissipation of 175mW and a threshold voltage of 4.625V, making it suitable for a variety of monitoring and reset applications.
Onsemi CAT8801LSD-GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 4.681V |
| Min Reset Threshold Voltage | 4.57V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset, Power Supply Monitor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT8801LSD-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
