
Onsemi CAT93C46XI-GT2 technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C46XI-GT2 to view detailed technical specifications.
No datasheet is available for this part.
