
The CAT93C66WI-GT3 is a 4Kb EEPROM memory device with a maximum access time of 500ns and a maximum operating frequency of 500kHz. It features a serial 3-wire interface and is available in a surface mount SOIC package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It requires a supply voltage between 2.5V and 5.5V and draws a maximum supply current of 3mA.
Onsemi CAT93C66WI-GT3 technical specifications.
| Access Time-Max | 500ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 500kHz |
| Interface | Serial, 3-WIRE |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C66WI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.