
Onsemi CAT9552HV6I-TG2 technical specifications.
| Frequency | 400Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT9552HV6I-TG2 to view detailed technical specifications.
No datasheet is available for this part.