
The Onsemi CAX803ZTBI-T3 is a simple reset/power-on reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TO-236-3 case and is designed for surface mount applications. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V, with a power dissipation of 320mW. The reset is active low and has a timeout of 140ms.
Onsemi CAX803ZTBI-T3 technical specifications.
| Package/Case | TO-236-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.35V |
| Min Reset Threshold Voltage | 2.28V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAX803ZTBI-T3 to view detailed technical specifications.
No datasheet is available for this part.
