
Onsemi CD4017BCMX technical specifications.
| Package/Case | SOIC |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 12V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 320ns |
| RoHS Compliant | Yes |
| Series | CD4017BC |
| Technology | CMOS |
| Turn-On Delay Time | 1000ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4017BCMX to view detailed technical specifications.
No datasheet is available for this part.
