
Onsemi CD4024BCMX technical specifications.
| Package/Case | SOIC N |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 350ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4024BCMX to view detailed technical specifications.
No datasheet is available for this part.
