
The CD4049UBCM_Q is a 6-input 6-output inverting buffer from Onsemi. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 15V. The device features a propagation delay of 35ns and can dissipate up to 700mW of power. It is available in a SOIC package and is packaged in rail or tube form.
Onsemi CD4049UBCM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 35ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4049UBCM_Q to view detailed technical specifications.
No datasheet is available for this part.
