
The CD4050BCM_Q is a 6-channel inverting buffer from Onsemi. It operates over a temperature range of -55°C to 125°C and can handle up to 500mW of power dissipation. The device has a maximum supply voltage of 15V and a minimum supply voltage of 3V. It features a propagation delay of 45ns and can handle high and low level output currents of 35mA and -8mA, respectively. The CD4050BCM_Q is available in a SOIC package and is packaged in rail/Tube.
Onsemi CD4050BCM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4050BCM_Q to view detailed technical specifications.
No datasheet is available for this part.
