
The CD4050BCSJ_Q is a 6-input 6-output inverting buffer with a propagation delay of 35ns. It can handle a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 125°C. The device is available in a SO package and is suitable for use with supply voltages between 3V and 15V.
Onsemi CD4050BCSJ_Q technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4050BCSJ_Q to view detailed technical specifications.
No datasheet is available for this part.
