
The CD4051BCM_Q is a single-channel analog switch with a bandwidth of 40MHz and an operating supply voltage of 15V. It has a maximum power dissipation of 500mW and can operate in temperatures ranging from -55°C to 125°C. The device is packaged in rail/Tube and features a propagation delay of 55ns.
Onsemi CD4051BCM_Q technical specifications.
| Bandwidth | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Series | CD4051BC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4051BCM_Q to view detailed technical specifications.
No datasheet is available for this part.