
Onsemi CD4051BCN_Q technical specifications.
| Bandwidth | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Number of Channels | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Series | CD4051BC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4051BCN_Q to view detailed technical specifications.
No datasheet is available for this part.