The CD4052BCSJX_NL is a dual 2-channel analog switch from Onsemi, featuring a bandwidth of 40MHz and an operating supply voltage of 15V. It is packaged in a SOP package and is RoHS compliant. The device can operate over a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW.
Onsemi CD4052BCSJX_NL technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 55ns |
| RoHS Compliant | Yes |
| Series | CD4052BC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4052BCSJX_NL to view detailed technical specifications.
No datasheet is available for this part.