The CD4053BCSJ_Q is a triple SPST analog switch from Onsemi with a bandwidth of 40MHz. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW. The device is available in a SOP package and is supplied in a rail or tube packaging format.
Onsemi CD4053BCSJ_Q technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 3 |
| Number of Switches | 3 |
| Operating Supply Voltage | 15V |
| Packaging | Rail/Tube |
| Series | CD4053BC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4053BCSJ_Q to view detailed technical specifications.
No datasheet is available for this part.