
Onsemi CD4066BCM_Q technical specifications.
| Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Package Quantity | 5500 |
| Packaging | Rail/Tube |
| Series | CD4066BC |
| Supply Current | 10nA |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4066BCM_Q to view detailed technical specifications.
No datasheet is available for this part.
