Onsemi CD4066BCN_Q technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Switches | 4 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Series | CD4066BC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4066BCN_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
