Onsemi CD4069UBCM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Series | CD4069UBC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4069UBCM_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
