The CD4094BCWM is a single-channel shift register with 10 three-state outputs, operating from 12V supply voltage. It features a propagation delay of 190ns and is available in a SOIC package, packaged in rail or tube format. The device is RoHS compliant and operates over a temperature range of -55°C to 125°C.
Onsemi CD4094BCWM technical specifications.
| Package/Case | SOIC |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 12V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 190ns |
| RoHS Compliant | Yes |
| Series | CD4094BC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4094BCWM to view detailed technical specifications.
No datasheet is available for this part.
