Onsemi CD4094BCWMX technical specifications.
| Package/Case | SOIC |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 12V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Propagation Delay | 190ns |
| RoHS Compliant | Yes |
| Series | CD4094BC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4094BCWMX to view detailed technical specifications.
No datasheet is available for this part.
