
The CD4503BCMX is a 6-input 6-output 3-STATE CMOS logic IC from Onsemi. It can handle a maximum supply voltage of 15V and a minimum supply voltage of 3V. The device operates within a temperature range of -55°C to 125°C. The CD4503BCMX features a propagation delay of 30ns and has a non-inverting polarity. It is not RoHS compliant.
Onsemi CD4503BCMX technical specifications.
| High Level Output Current | -8.2mA |
| Low Level Output Current | 19.95mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4503BCMX to view detailed technical specifications.
No datasheet is available for this part.
