
The CD4528BCN is a dual CMOS multivibrator from Onsemi, featuring two independent circuits with a maximum supply voltage of 15V and a minimum supply voltage of 3V. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 65ns. The device is packaged in a DIP package and is available in quantities of 25. It is RoHS compliant and does not contain any SVHC compliant materials.
Onsemi CD4528BCN technical specifications.
| Package/Case | DIP |
| High Level Output Current | -1.8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 65ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4528BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
