Onsemi CD4541BCM_Q technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Timers/Counters | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 2000ns |
| Series | CD4541BC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4541BCM_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.