Onsemi CD4723BCN technical specifications.
| Package/Case | DIP |
| Independent Circuits | 1 |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4723BCN to view detailed technical specifications.
No datasheet is available for this part.