Onsemi CDCLVC1104PW technical specifications.
| Package/Case | QFN |
| Frequency | 250MHz |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | AnyLevel™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CDCLVC1104PW to view detailed technical specifications.
No datasheet is available for this part.