Onsemi CGS3322M_Q technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Series | CGS3322 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CGS3322M_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
