Onsemi CM1240-04D4 technical specifications.
| Capacitance | 25pF |
| Clamping Voltage | 19V |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CM1240-04D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.