Onsemi CM202000TR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 19 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CM202000TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
