Onsemi CNW11AV1 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 300% |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Number of Channels | 1 |
| Series | CNW11AV |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CNW11AV1 to view detailed technical specifications.
No datasheet is available for this part.