Onsemi CNW136S technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 10mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CNW136S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.