Onsemi CNW138S technical specifications.
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| RoHS Compliant | No |
| Series | CNW138 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CNW138S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.