Onsemi CNW139 technical specifications.
| Package/Case | PDIP |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 18V |
| RoHS Compliant | No |
| Series | CNW139 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CNW139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.