
General purpose optocoupler featuring a single channel DC input and transistor output. Offers 5.3kV isolation voltage and a maximum collector emitter voltage of 30V. The device supports a maximum collector current of 100mA with a typical current transfer ratio of 160%. Designed for surface mount applications, it operates within a temperature range of -40°C to 100°C and has a power dissipation of 200mW. Packaged in bulk, this lead-free and RoHS compliant component is suitable for general optoelectronic isolation needs.
Onsemi CNX35U3S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 160% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CNX35U |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNX35U3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
