
General purpose optocoupler featuring a single-channel DC input and transistor output. Offers 5.3kV isolation voltage and a maximum collector current of 100mA. Collector-emitter voltage (VCEO) is 30V, with a maximum collector-emitter saturation voltage of 400mV. Current transfer ratio is 160%. Packaged in a 6-pin PDIP SMD for surface mounting, with a maximum power dissipation of 200mW and operating temperature range of -40°C to 100°C.
Onsemi CNX35U3SD technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 160% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CNX35U |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNX35U3SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
