
General purpose optocoupler featuring a DC input and a transistor output. This single-channel device offers a 5.3kV isolation voltage and a 30V collector-emitter voltage. It supports a maximum collector current of 100mA with a typical current transfer ratio of 160%. The component is housed in a 6-pin PDIP package for through-hole mounting and operates within a temperature range of -40°C to 100°C.
Onsemi CNX35UW technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 160% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CNX35U |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNX35UW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
