General purpose optocoupler featuring a DC input and a transistor output. This single-channel device offers 5.3kV isolation voltage and a maximum collector-emitter voltage of 80V. It supports a forward current of 100mA and a maximum collector current of 100mA, with a current transfer ratio of 210%. Packaged for surface mount in a 6-pin PDIP configuration, it operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Onsemi CNX38US technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 210% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CNX38U |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNX38US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
