
General purpose optocoupler featuring a DC input and a single-channel transistor output. Offers 5.3kV isolation voltage and a 100% current transfer ratio. Maximum collector current is 100mA with a collector-emitter voltage of 30V. Packaged in a 6-pin PDIP for through-hole mounting, operating from -40°C to 100°C.
Onsemi CNX39U300 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Forward Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CNX39U |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CNX39U300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
